The TLC252CPSG4 is a dual general purpose operational amplifier from Texas Instruments. It features a common mode rejection ratio of 65dB and a gain bandwidth product of 1.7MHz. The device operates over a temperature range of 0°C to 70°C and can be supplied with a voltage as high as 16V. The TLC252CPSG4 is available in an SOP package and is suitable for surface mount applications.
Texas Instruments TLC252CPSG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.7MHz |
| Input Bias Current | 0.6pA |
| Input Offset Voltage (Vos) | 1.1mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.9mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | LinCMOS™ |
| Slew Rate | 5.3V/µs |
| Supply Current | 4mA |
| Voltage Gain | 87.23dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC252CPSG4 to view detailed technical specifications.
No datasheet is available for this part.