12-bit Analog-to-Digital Converter (ADC) with a 400 kSPS sampling rate. Features single-ended input and SPI serial interface. Offers 1 LSB integral nonlinearity and 84 dB spurious-free dynamic range. Operates from a single 4.5V to 5.5V supply with 3mA nominal current. Packaged in an 8-pin MSOP, this RoHS compliant component is ideal for various data acquisition applications.
Texas Instruments TLC2551CDGKR technical specifications.
| Package/Case | MSOP |
| Conversion Rate | 400KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Nominal Supply Current | 3mA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 15mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 400000S/s |
| Spurious-free dynamic range (SFDR) | 84dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2551CDGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.