12-bit, single-channel analog-to-digital converter (ADC) with a 400 kSPS conversion rate. Features SPI serial interface, 1 LSB integral nonlinearity, and 84 dB spurious-free dynamic range. Operates from a single 4.5V to 5.5V supply with a nominal supply current of 3mA. Housed in an 8-VSSOP package, suitable for applications requiring precise data conversion.
Texas Instruments TLC2551CDGKRG4 technical specifications.
| Package/Case | MSOP |
| Conversion Rate | 400KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 15mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Nominal Supply Current | 3mA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 15mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 400000S/s |
| Spurious-free dynamic range (SFDR) | 84dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2551CDGKRG4 to view detailed technical specifications.
No datasheet is available for this part.