12-bit Analog-to-Digital Converter (ADC) with a 400 kSPS conversion rate and single-ended input. Features SPI serial interface, TMS320 compatibility up to 10MHz, and a single channel. Operates from a 4.5V to 5.5V single supply, with a maximum power dissipation of 15mW. Integral nonlinearity is 1 LSB, and spurious-free dynamic range is 84dB. Packaged in an 8-SOIC, this RoHS compliant component operates across a temperature range of -40°C to 85°C.
Texas Instruments TLC2551IDG4 technical specifications.
| Package/Case | D |
| Conversion Rate | 400KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 3mA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 15mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 400000S/s |
| Spurious-free dynamic range (SFDR) | 84dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2551IDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.