
12-bit, single-channel analog-to-digital converter (ADC) with a 400 kSPS conversion rate. Features SPI serial interface, TMS320 compatibility up to 10MHz, and single-ended input. Offers 1 LSB integral nonlinearity and 84 dB spurious-free dynamic range. Operates from a 4.5V to 5.5V single supply with a maximum power dissipation of 15mW. Packaged in an 8-VSSOP, suitable for -40°C to 85°C operation.
Texas Instruments TLC2551IDGKG4 technical specifications.
| Package/Case | MSOP |
| Conversion Rate | 400KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Consumption | 15mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 400000S/s |
| Spurious-free dynamic range (SFDR) | 84dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2551IDGKG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.