
Dual-channel, 12-bit analog-to-digital converter (ADC) with a 400 kSPS conversion rate. Features SPI serial interface, TMS320 compatibility up to 10MHz, and single-ended inputs. Offers 1 LSB integral nonlinearity and 84dB spurious-free dynamic range. Operates from a 4.5V to 5.5V supply with 3mA nominal supply current. Packaged in an 8-SOIC, lead-free, RoHS-compliant component.
Texas Instruments TLC2552ID technical specifications.
| Package/Case | D |
| Conversion Rate | 400KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 3mA |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 15mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 400KS/s |
| Spurious-free dynamic range (SFDR) | 84dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2552ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
