
12-bit, 4-channel analog-to-digital converter (ADC) with a 400 KSPS sampling rate. Features SPI serial interface, single-ended inputs, and 1 LSB integral nonlinearity. Operates from a 4.5V to 5.5V supply, consuming 6mA nominal current. Offers a signal-to-noise ratio of 69dB and SFDR of 84dB. Packaged in a 16-SOIC, this lead-free, RoHS-compliant component is suitable for -40°C to 85°C operation.
Texas Instruments TLC2554ID technical specifications.
| Package/Case | D |
| Conversion Rate | 400KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Nominal Supply Current | 6mA |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 9.5mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 400000S/s |
| Signal to Noise Ratio (SNR) | 69dB |
| Spurious-free dynamic range (SFDR) | 84dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2554ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.