The TLC2554IDR is a 4-channel, 400KS/s analog-to-digital converter with single-ended input. It operates over a temperature range of -40°C to 85°C and is powered by a 5.5V supply. The device is packaged in a SOIC package and is available in tape and reel packaging. The TLC2554IDR is compliant with RoHS regulations.
Texas Instruments TLC2554IDR technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 400KS/s |
| Input Type | SINGLE-ENDED |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2554IDR to view detailed technical specifications.
No datasheet is available for this part.