
12-bit, 4-channel Analog-to-Digital Converter (ADC) with a 400 kS/s conversion rate. Features single-ended inputs and SPI serial interface. Offers 1 LSB integral nonlinearity and 84 dB spurious-free dynamic range. Operates from a 4.5V to 5.5V single supply, consuming 6mA nominal current. Packaged in a 16-pin TSSOP.
Texas Instruments TLC2554IPWG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 400KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Nominal Supply Current | 6mA |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Consumption | 9.5mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 400000S/s |
| Spurious-free dynamic range (SFDR) | 84dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2554IPWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
