Texas Instruments TLC2554QDR technical specifications.
| Package/Case | D |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Number of Inputs | 4 |
| Power Consumption | 9.5mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Spurious-free dynamic range (SFDR) | 84dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TLC2554QDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.