Texas Instruments TLC2555CDGK technical specifications.
| Package/Case | MSOP |
| Conversion Rate | 400KS/s |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2555CDGK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.