12-bit, single-channel Analog-to-Digital Converter (ADC) with a 400 kS/s conversion rate. Features SPI serial interface and a 1 LSB integral nonlinearity. Operates from a single 4.5V to 5.5V supply with 3mA nominal supply current and 15mW power consumption. Packaged in an 8-pin SOIC, this component offers 84dB spurious-free dynamic range and operates across a -40°C to 85°C temperature range.
Texas Instruments TLC2555IDG4 technical specifications.
| Package/Case | D |
| Conversion Rate | 400KS/s |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Nominal Supply Current | 3mA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Consumption | 15mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 400000S/s |
| Spurious-free dynamic range (SFDR) | 84dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2555IDG4 to view detailed technical specifications.
No datasheet is available for this part.