
12-bit, 8-channel analog-to-digital converter (ADC) with a 400 KSPS sampling rate. Features 1 LSB integral nonlinearity and 84 dB spurious-free dynamic range. Operates from a 4.5V to 5.5V supply voltage, consuming 6mA nominal supply current. Serial SPI interface and powerdown mode are included. Packaged in a 20-pin SOIC, this unipolar ADC is RoHS compliant and lead-free.
Texas Instruments TLC2558CDW technical specifications.
| Package/Case | SOIC |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 6mA |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 9.5mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 400KS/s |
| Series | microPOWER™ |
| Spurious-free dynamic range (SFDR) | 84dB |
| Supply Type | Single, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2558CDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
