The TLC2558IDWR is an 8-channel analog-to-digital converter with a conversion rate of 400KS/s. It operates on a single-ended input type and is powered by a supply voltage of up to 5.5V. The device is RoHS compliant and is available in a tape and reel packaging format. It can operate over a temperature range of -40°C to 85°C.
Texas Instruments TLC2558IDWR technical specifications.
| Conversion Rate | 400KS/s |
| Input Type | SINGLE-ENDED |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2558IDWR to view detailed technical specifications.
No datasheet is available for this part.