The TLC2574IDWR is a single-ended analog-to-digital converter with a conversion rate of 200KS/s. It operates over a temperature range of -40°C to 85°C and is supplied by a voltage of up to 5.5V. This device is available in a single package and is packaged on a tape and reel. It is compliant with RoHS regulations.
Texas Instruments TLC2574IDWR technical specifications.
| Conversion Rate | 200KS/s |
| Input Type | SINGLE-ENDED |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2574IDWR to view detailed technical specifications.
No datasheet is available for this part.