The TLC2574INE4 is a 4-channel analog-to-digital converter with a conversion rate of 200KS/s. It operates on a single-ended input type and is available in a PDIP package. The device is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C.
Texas Instruments TLC2574INE4 technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 200KS/s |
| Input Type | SINGLE-ENDED |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2574INE4 to view detailed technical specifications.
No datasheet is available for this part.