
12-bit, 8-channel Analog-to-Digital Converter (ADC) with serial SPI interface. Features a 200 kS/s sampling rate, ±0.5 LSB Integral Nonlinearity (INL), and 72dB Signal-to-Noise Ratio (SNR). Operates from a 2.7V to 5.5V supply, consuming 4.2mA nominal current. Includes a built-in conversion clock and 8x FIFO buffer. Packaged in a 24-SOIC, lead-free, RoHS compliant component.
Texas Instruments TLC2578IDWG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 200KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Nominal Supply Current | 4.2mA |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 29mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Spurious-free dynamic range (SFDR) | 83dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2578IDWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
