Dual-channel, general-purpose operational amplifier featuring LinCMOS™ technology. Offers a 85kHz bandwidth and 85MHz gain bandwidth product. Operates from a 1.4V to 16V supply voltage with a low 29µA operating supply current. Features 900µV input offset voltage and 60pA input bias current. Packaged in an 8-SOIC (D) case, this RoHS compliant component is suitable for operation between 0°C and 70°C.
Texas Instruments TLC25L2ACD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 85kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 85MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 900uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.4V |
| Nominal Gain Bandwidth Product | 85kHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 29uA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.03V/µs |
| Supply Current | 46uA |
| Voltage Gain | 116.9dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC25L2ACD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
