Dual operational amplifier featuring a 85MHz gain bandwidth product and 85kHz bandwidth. This general-purpose amplifier offers a 900µV input offset voltage and 60pA input bias current. Operating from 1.4V to 16V supply voltage, it provides 2 channels with a 116.9dB voltage gain and 0.03V/µs slew rate. Packaged in an 8-pin SOIC, this RoHS compliant component operates within a 0°C to 70°C temperature range.
Texas Instruments TLC25L2ACDG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 85kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 85MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 900uV |
| Lead Free | Contains Lead |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.4V |
| Nominal Gain Bandwidth Product | 85kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 29uA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.03V/µs |
| Supply Current | 34uA |
| Voltage Gain | 116.9dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC25L2ACDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.