DUAL OP-AMP, 6500uV OFFSET-MAX, 100MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8
Texas Instruments TLC25L2ACPE4 technical specifications.
| Package/Case | PDIP |
| Gain Bandwidth Product | 85MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 5mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 16V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 0.03V/µs |
| Supply Current | 46uA |
| Voltage Gain | 116.9dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC25L2ACPE4 to view detailed technical specifications.
No datasheet is available for this part.