Dual operational amplifier featuring a voltage-feedback architecture and micropower operation. This 8-terminal, 8-pin SOIC package offers a nominal supply voltage of 5V with a maximum limit of 18V. Key specifications include a maximum operating temperature of 70°C, a minimum of 0°C, and a nominal slew rate of 0.04 V/µs. The device boasts a minimum voltage gain of 50,000 and a unity gain bandwidth of 100kHz, with frequency compensation included. It operates with a maximum supply current of 0.066mA and exhibits low bias current characteristics.
Texas Instruments TLC25L2BCDR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.066 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.0006 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00006 |
| Slew Rate-Nom | 0.04 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 95 |
| Voltage Gain-Min | 50000 |
| Unity Gain BW-Nom | 100000 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLC25L2BCDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.