Dual-channel, general-purpose operational amplifier featuring a 85kHz bandwidth and 85MHz gain bandwidth product. This LinCMOS™ amplifier offers low input offset voltage of 235µV and a low operating supply current of 29µA. Designed for operation with supply voltages from 1.4V to 16V, it provides a voltage gain of 116.9dB and a slew rate of 0.03V/µs. Packaged in an 8-pin PDIP, this RoHS compliant component operates within a temperature range of 0°C to 70°C.
Texas Instruments TLC25L2BCP technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 85kHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 85MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 235uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.4V |
| Nominal Gain Bandwidth Product | 85kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 29uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.03V/µs |
| Supply Current | 46uA |
| Voltage Gain | 116.9dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC25L2BCP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.