Dual operational amplifier featuring a 85kHz bandwidth and 85MHz gain bandwidth product. This general-purpose amplifier offers a low input bias current of 60pA and an input offset voltage of 235µV. Operating from 1.4V to 16V supply, it consumes a low 29µA operating supply current. The 2-channel device is housed in an 8-PDIP package and operates between 0°C and 70°C.
Texas Instruments TLC25L2BCPE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 85kHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 85MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 235uV |
| Lead Free | Contains Lead |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.4V |
| Nominal Gain Bandwidth Product | 85kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 29uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.03V/µs |
| Supply Current | 46uA |
| Voltage Gain | 116.9dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC25L2BCPE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.