
Dual operational amplifier featuring low supply current (29µA typical) and a wide operating voltage range (1.4V to 16V). This general-purpose amplifier offers a gain bandwidth product of 85MHz and a slew rate of 0.03V/µs. With a low input bias current of 60pA and an input offset voltage of 1.1mV, it provides 2 channels within an 8-SOIC package. The device operates from 0°C to 70°C and is RoHS compliant.
Texas Instruments TLC25L2CDRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 85kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 85MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 1.1mV |
| Lead Free | Contains Lead |
| Max I/O Voltage | 10mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.4V |
| Nominal Gain Bandwidth Product | 85kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 29uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.03V/µs |
| Supply Current | 46uA |
| Voltage Gain | 116.9dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC25L2CDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.