Texas Instruments TLC25L2CPSG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 110kHz |
| Input Bias Current | 0.7pA |
| Input Offset Voltage (Vos) | 1.1mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 29uA |
| Series | LinCMOS™ |
| Slew Rate | 0.05V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC25L2CPSG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.