Quad operational amplifier featuring LinCMOS™ technology. This general-purpose op amp offers a 85kHz bandwidth and 0.03V/µs slew rate. It operates with a supply voltage range of 1.4V to 16V, drawing a typical 57µA operating supply current. The device boasts a 65dB common mode rejection ratio and a 900µV input offset voltage. Packaged in a 14-PDIP, this RoHS compliant component is suitable for operation between 0°C and 70°C.
Texas Instruments TLC25L4ACN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 85kHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 85kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 900uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 700mV |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.4V |
| Nominal Gain Bandwidth Product | 85kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 57uA |
| Operating Supply Voltage | 8V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.03V/µs |
| Supply Current | 132uA |
| Voltage Gain | 114.32dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC25L4ACN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.