
Quad operational amplifier featuring low-voltage, uPower design. This general-purpose amplifier offers a 85kHz gain bandwidth product and 0.03V/µs slew rate. Operating from a minimum supply voltage of 1.4V up to 16V, it boasts a low operating supply current of 57µA. The device provides a common mode rejection ratio of 65dB and a voltage gain of 114.32dB, with an input bias current of 60pA. Packaged in a 14-PDIP, this lead-free and RoHS compliant component is suitable for a wide range of applications.
Texas Instruments TLC25L4CN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 85kHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 85kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 700mV |
| Max I/O Voltage | 10mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.4V |
| Nominal Gain Bandwidth Product | 85kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 57uA |
| Operating Supply Voltage | 8V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.05W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.03V/µs |
| Supply Current | 132uA |
| Unity Gain Bandwidth Product | 85kHz |
| Voltage Gain | 114.32dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC25L4CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.