Dual operational amplifier featuring a 525kHz bandwidth and 525MHz gain bandwidth product. This general-purpose IC offers a 900µV input offset voltage and 60pA input bias current. Operating from 1.4V to 16V supply voltage, it provides a 65dB common mode rejection ratio and a 0.43V/µs slew rate. Packaged in an 8-pin DIP, this RoHS compliant component operates between 0°C and 70°C.
Texas Instruments TLC25M2ACPE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 525kHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 525MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 900uV |
| Lead Free | Contains Lead |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.4V |
| Nominal Gain Bandwidth Product | 525kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 285uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.43V/µs |
| Supply Current | 600uA |
| Voltage Gain | 104.61dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC25M2ACPE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.