Dual low-power, low-voltage operational amplifier featuring a 525kHz bandwidth and 525MHz gain bandwidth product. This general-purpose amplifier offers a 0.43V/µs slew rate and 104.61dB voltage gain. Operating from 1.4V to 16V supply, it draws 285µA typical operating supply current per channel. The 8-SOIC package is RoHS compliant and lead-free, suitable for operation between 0°C and 70°C.
Texas Instruments TLC25M2CDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 525kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 525MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 1.1mV |
| Lead Free | Lead Free |
| Max I/O Voltage | 10mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.4V |
| Nominal Gain Bandwidth Product | 525kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 285uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.43V/µs |
| Supply Current | 600uA |
| Voltage Gain | 104.61dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC25M2CDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
