Quad operational amplifier featuring a 525kHz bandwidth and 0.43V/µs slew rate. This general-purpose op-amp offers a 65dB common mode rejection ratio and a 260µV input offset voltage. It operates with a supply voltage range of 1.4V to 16V, drawing 570µA operating supply current. The component is housed in a 14-pin PDIP package and is RoHS compliant.
Texas Instruments TLC25M4BCN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 525kHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 525kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 260uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 700mV |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.4V |
| Nominal Gain Bandwidth Product | 525kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 570uA |
| Operating Supply Voltage | 8V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.43V/µs |
| Supply Current | 1.2mA |
| Voltage Gain | 104.61dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC25M4BCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.