Quad operational amplifier featuring a 525kHz bandwidth and 0.43V/µs slew rate. This general-purpose amplifier offers a 1.1mV input offset voltage and 60pA input bias current. Operates with a dual supply voltage range of 1.4V to 16V, consuming 570µA typical supply current. Packaged in a 14-pin SOIC (PDSO14) with 4 independent amplifier circuits.
Texas Instruments TLC25M4CDG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 525kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 525kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 1.1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 700mV |
| Max I/O Voltage | 10mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.4V |
| Nominal Gain Bandwidth Product | 525kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 570uA |
| Operating Supply Voltage | 8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.43V/µs |
| Supply Current | 1.12mA |
| Voltage Gain | 104.61dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC25M4CDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.