The TLC25M4CDRG4 is a LinCMOS general purpose operational amplifier from Texas Instruments. It features a gain bandwidth product of 635kHz and a slew rate of 0.62V/µs. The device operates over a temperature range of 0°C to 70°C and is available in a surface mount SOIC-14 package. The TLC25M4CDRG4 is RoHS compliant and suitable for use in a variety of applications requiring low power consumption, including audio and medical devices.
Texas Instruments TLC25M4CDRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 525kHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 635kHz |
| Input Bias Current | 0.7pA |
| Input Offset Voltage (Vos) | 1.1mV |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 700mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 570uA |
| Operating Supply Voltage | 8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.62V/µs |
| Supply Current | 1.2mA |
| Voltage Gain | 104.61dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC25M4CDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
