
Chopper operational amplifier featuring a 1.9MHz bandwidth and 2.8V/µs slew rate. Offers exceptional precision with 1µV input offset voltage and 60pA input bias current. High common-mode rejection ratio of 120dB and voltage gain of 150dB ensure accurate signal amplification. Operates across a wide supply voltage range from 1.9V to 16V, with a typical operating supply voltage of 8V. Packaged in an 8-pin DIP, this single-channel amplifier is RoHS compliant and lead-free.
Texas Instruments TLC2652AIPE4 technical specifications.
| Bandwidth | 1.9MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 1.9MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 1uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.9V |
| Max I/O Voltage | 1uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3.8V |
| Nominal Gain Bandwidth Product | 1.9MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 8V |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 2.8V/µs |
| Supply Current | 2.4mA |
| Voltage Gain | 150dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2652AIPE4 to view detailed technical specifications.
No datasheet is available for this part.