High-precision operational amplifier featuring a chopper-stabilized architecture for ultra-low input offset voltage (8µV max) and low bias current (60pA max @25°C). This 14-terminal, SOIC-14 packaged device offers a 1.9MHz unity gain bandwidth and a 2.8V/µs slew rate, suitable for demanding applications. Operating across a wide temperature range from -55°C to 125°C, it supports dual supply voltages from ±5V nominal to ±8V limits, with a maximum supply current of 2.5mA. Key performance metrics include a minimum voltage gain of 1,000,000 and a common-mode reject ratio of 140.
Texas Instruments TLC2652AM-14DR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 8 |
| Input Offset Voltage-Max | 8 |
| Average Bias Current-Max (IIB) | 0.0005 |
| Architecture | CHOPPER-STAB |
| Bias Current-Max (IIB) @25C | 0.00006 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 2.8 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 140 |
| Voltage Gain-Min | 1000000 |
| Unity Gain BW-Nom | 1900 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -8 |
| Micropower | NO |
| Slew Rate-Min | 1.3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLC2652AM-14DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.