Texas Instruments TLC2652C-14D technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 1.9MHz |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TLC2652C-14D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.