
High-precision operational amplifier featuring a 1.9MHz bandwidth and 1.9MHz gain bandwidth product. This single-channel, chopper-stabilized amplifier offers a low input offset voltage of 3µV and an exceptionally low input bias current of 60pA. With a high common mode rejection ratio of 120dB and a voltage gain of 150dB, it operates from a dual supply range of 1.9V to 8V or a single supply of 3.8V to 16V. Packaged in an 8-pin SOIC (D) with a slew rate of 2.8V/µs, this RoHS compliant component is suitable for demanding applications.
Texas Instruments TLC2652I-8DG4 technical specifications.
| Bandwidth | 1.9MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 1.9MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 3uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.9V |
| Max I/O Voltage | 3uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3.8V |
| Nominal Gain Bandwidth Product | 1.9MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 8V |
| Output Current per Channel | 50mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 2.8V/µs |
| Supply Current | 2.4mA |
| Voltage Gain | 150dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2652I-8DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
