
High-precision, chopper-stabilized operational amplifier featuring a 1.9MHz gain bandwidth product and 2.8V/µs slew rate. Offers exceptional 120dB common mode rejection ratio and 150dB voltage gain with a low 60pA input bias current. Designed for single-channel operation, this amplifier supports supply voltages from 3.8V to 16V, with a typical operating supply current of 1.5mA. Housed in an 8-SOIC package, it operates across a wide temperature range of -40°C to 125°C.
Texas Instruments TLC2652I-8DR technical specifications.
| Bandwidth | 1.9MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 1.9MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 3uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.9V |
| Max I/O Voltage | 3uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3.8V |
| Nominal Gain Bandwidth Product | 1.9MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 8V |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 725mW |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 2.8V/µs |
| Supply Current | 2.4mA |
| Voltage Gain | 150dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2652I-8DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
