
High-precision, chopper-stabilized operational amplifier featuring 1 channel and a low input offset voltage of 0.6µV. This device offers a 1.9MHz bandwidth and a 2.8V/µs slew rate, with a high common-mode rejection ratio of 120dB. Operating from a minimum dual supply voltage of 1.9V to a maximum of 8V, or a single supply from 3.8V to 16V, it exhibits a low input bias current of 60pA. Packaged in an 8-PDIP, this RoHS compliant component operates across a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLC2652IP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC2652IP technical specifications.
| Bandwidth | 1.9MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 1.9MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 0.6uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.9V |
| Max I/O Voltage | 3uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3.8V |
| Nominal Gain Bandwidth Product | 1.9MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 1.5mA |
| Output Current per Channel | 50mA |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 2.8V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2652IP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
