
Single-channel operational amplifier featuring a 1.9MHz bandwidth and 150dB voltage gain. This precision op-amp offers a low input offset voltage of 0.6µV and a high common-mode rejection ratio of 120dB. Operating from a 1.9V to 8V dual supply, it provides 50mA output current per channel with a 3.1V/µs slew rate. Packaged in a PDSO8 (SOIC-8) plastic surface-mount case, it operates across a wide temperature range of -55°C to 125°C.
Texas Instruments TLC2652M-8D technical specifications.
| Bandwidth | 1.9MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 1.9MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 0.6uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.9V |
| Max I/O Voltage | 3.5uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 8V |
| Output Current per Channel | 50mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 3.1V/µs |
| Supply Current | 2.4mA |
| Voltage Gain | 150dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2652M-8D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
