
Precision chopper-stabilized operational amplifier featuring a 1.9MHz bandwidth and 150dB voltage gain. Offers exceptional accuracy with a 3.5µV input offset voltage and 60pA input bias current. Operates from a 3.8V to 16V supply range, with a 1.5mA operating supply current. Delivers 50mA output current per channel and boasts a 120dB common mode rejection ratio. Packaged in an 8-SOIC (D) case, this RoHS compliant component is suitable for operation between -55°C and 125°C.
Texas Instruments TLC2652M-8DG4 technical specifications.
| Bandwidth | 1.9MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 1.9MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 3.5uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.9V |
| Max I/O Voltage | 3.5uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3.8V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 8V |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 3.1V/µs |
| Supply Current | 2.4mA |
| Voltage Gain | 150dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2652M-8DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.