Automotive-grade operational amplifier featuring a 1.9MHz unity gain bandwidth and 2.8V/µs slew rate. This single-function, chopper-stabilized amplifier offers a low input offset voltage of 10µV maximum and a high common-mode reject ratio of 140dB. Designed for a wide supply voltage range from ±5V nominal to ±8V limits, it operates across an automotive temperature range of -40°C to 125°C. Packaged in an 8-pin SOIC (R-PDSO-G8) with a 3.9mm width and 4.9mm length, it draws a maximum supply current of 2.5mA.
Texas Instruments TLC2652Q-8DR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 8 |
| Input Offset Voltage-Max | 10 |
| Average Bias Current-Max (IIB) | 0.0005 |
| Architecture | CHOPPER-STAB |
| Bias Current-Max (IIB) @25C | 0.00006 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 2.8 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 140 |
| Voltage Gain-Min | 1000000 |
| Unity Gain BW-Nom | 1900 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -8 |
| Micropower | NO |
| Slew Rate-Min | 1.3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLC2652Q-8DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.