Single-channel, general-purpose operational amplifier featuring a 1.9MHz bandwidth and 2V/µs slew rate. This LinCMOS™ device offers exceptional low-noise performance with a 10µV input offset voltage and 60pA input bias current. Operating from a 2.3V to 16V supply range, it provides a high 110dB common mode rejection ratio and 155dB voltage gain. Packaged in an 8-PDIP, this RoHS compliant component is suitable for operation between 0°C and 70°C.
Texas Instruments TLC2654ACP technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.9MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 1.9MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.3V |
| Max I/O Voltage | 10uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.6V |
| Nominal Gain Bandwidth Product | 1.9MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 8V |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 2V/µs |
| Supply Current | 2.4mA |
| Voltage Gain | 155dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2654ACP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
