General purpose operational amplifier featuring a 1.9MHz bandwidth and 155dB voltage gain. This single-channel, single-amplifier IC offers a low input offset voltage of 10µV and a high common-mode rejection ratio of 110dB. It operates with a dual supply voltage range of 2.3V to 8V or a single supply of 4.6V to 16V, drawing 1.5mA operating supply current. The component is housed in a PDIP-8 package and is RoHS compliant.
Texas Instruments TLC2654ACPE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.9MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 1.9MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.3V |
| Max I/O Voltage | 10uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.6V |
| Nominal Gain Bandwidth Product | 1.9MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 8V |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 2V/µs |
| Supply Current | 2.4mA |
| Voltage Gain | 155dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2654ACPE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.