High-precision operational amplifier with a 30µV maximum input offset voltage and 1.9MHz unity gain bandwidth. Features a chopper-stabilized architecture for low bias current (0.0002A max) and high common-mode rejection ratio (125 nominal). This 14-terminal, SOIC-14 packaged device operates across an industrial temperature range of -40°C to 85°C, supporting supply voltages from ±5V to ±8V. Includes frequency compensation and low-offset capabilities.
Texas Instruments TLC2654AI-14D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 8 |
| Input Offset Voltage-Max | 30 |
| Average Bias Current-Max (IIB) | 0.0002 |
| Architecture | CHOPPER-STAB |
| Bias Current-Max (IIB) @25C | 0.0002 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 2 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 125 |
| Voltage Gain-Min | 1778279.4 |
| Unity Gain BW-Nom | 1900 |
| Low-Bias | YES |
| Micropower | NO |
| Slew Rate-Min | 1.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLC2654AI-14D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.