General purpose operational amplifier featuring a 1.9MHz bandwidth and 1.9MHz gain bandwidth product. This single-channel IC offers a high voltage gain of 155dB and a low input offset voltage of 10µV, with an input bias current of 60pA. Operating from a minimum dual supply voltage of 2.3V up to a maximum of 16V, it provides an output current per channel of 50mA and a slew rate of 2V/µs. Packaged in an 8-pin SOIC (D) configuration, this RoHS compliant component operates within a temperature range of 0°C to 70°C.
Texas Instruments TLC2654AI-8DG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.9MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 1.9MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.3V |
| Max I/O Voltage | 10uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.6V |
| Nominal Gain Bandwidth Product | 1.9MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 8V |
| Output Current per Channel | 50mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 2V/µs |
| Supply Current | 2.4mA |
| Voltage Gain | 155dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2654AI-8DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
