Operational Amplifier (Op Amp) with 1.9MHz unity gain bandwidth and 2 V/µs slew rate. Features a low input offset voltage of 24µV maximum and low bias current of 150pA maximum. This single-function, chopper-stabilized amplifier operates from a 5V nominal supply voltage, with a maximum supply voltage limit of 8V. Housed in an 8-terminal SOIC-8 plastic package, it is suitable for commercial temperature grades from 0°C to 70°C.
Texas Instruments TLC2654AM-8D technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 8 |
| Input Offset Voltage-Max | 24 |
| Average Bias Current-Max (IIB) | 0.00015 |
| Architecture | CHOPPER-STAB |
| Bias Current-Max (IIB) @25C | 0.0005 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 2 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 125 |
| Voltage Gain-Min | 1000000 |
| Unity Gain BW-Nom | 1900 |
| Low-Bias | YES |
| Micropower | NO |
| Slew Rate-Min | 1.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLC2654AM-8D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.