
Single-channel, general-purpose operational amplifier featuring low-noise chopper stabilization. Boasts a 1.9MHz bandwidth and 1.9MHz gain bandwidth product. Achieves a high 110dB common mode rejection ratio and 155dB voltage gain. Delivers a low 10µV input offset voltage and 60pA input bias current. Operates from a 2.3V to 16V supply range with a typical 1.5mA operating supply current. Surface mountable in an 8-SOIC package, suitable for -40°C to 125°C operation.
Texas Instruments TLC2654AQ-8D technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.9MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 1.9MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 8V |
| Output Current per Channel | 50mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 3.7V/µs |
| Supply Current | 2.4mA |
| Voltage Gain | 155dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2654AQ-8D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
