
Low-noise, chopper-stabilized operational amplifier featuring a 1.9MHz gain bandwidth product and 2V/µs slew rate. This general-purpose op-amp offers a high 105dB common-mode rejection ratio and a low 20µV input offset voltage with 60pA input bias current. Designed for single-channel operation, it supports a wide supply voltage range from 2.3V to 16V, with a maximum output current of 50mA per channel. The component is RoHS compliant and lead-free, packaged in an 8-SOIC (D) case.
Texas Instruments TLC2654C-8DG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.9MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 105dB |
| Gain Bandwidth Product | 1.9MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 20uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.3V |
| Max I/O Voltage | 20uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.6V |
| Nominal Gain Bandwidth Product | 1.9MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 8V |
| Output Current per Channel | 50mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 2V/µs |
| Supply Current | 2.4mA |
| Voltage Gain | 155dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2654C-8DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
