
Low-noise, chopper-stabilized operational amplifier featuring a 1.9MHz bandwidth and 155dB voltage gain. This general-purpose op-amp offers a low input bias current of 60pA and an input offset voltage of 20uV, with a high common-mode rejection ratio of 105dB. Operating from a minimum supply voltage of 2.3V up to a maximum of 16V, it delivers 50mA output current per channel. Packaged in an 8-SOIC (D) case, this lead-free and RoHS-compliant component is supplied on tape and reel.
Texas Instruments TLC2654C-8DR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.9MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 105dB |
| Gain Bandwidth Product | 1.9MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 20uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.3V |
| Max I/O Voltage | 20uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.6V |
| Nominal Gain Bandwidth Product | 1.9MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 8V |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 725mW |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 2V/µs |
| Supply Current | 2.4mA |
| Voltage Gain | 155dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2654C-8DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
