General purpose amplifier IC featuring a 1.9MHz bandwidth and 2V/µs slew rate. Offers a high 105dB Common Mode Rejection Ratio and 155dB voltage gain. Operates with a wide supply voltage range from 2.3V to 16V, with a typical operating supply voltage of 8V and 1.5mA current consumption. Low input bias current of 60pA and input offset voltage of 20µV ensure precision. Packaged in a P case, this lead-free and RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments TLC2654CPE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.9MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 105dB |
| Gain Bandwidth Product | 1.9MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 20uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.3V |
| Max I/O Voltage | 20uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.6V |
| Nominal Gain Bandwidth Product | 1.9MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 8V |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 2V/µs |
| Supply Current | 2.4mA |
| Voltage Gain | 155dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2654CPE4 to view detailed technical specifications.
No datasheet is available for this part.